SCT-NO.1-E6-0-35MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.55241
Datasheet
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.114' (35.00mm, 1.37")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.1-E6-0-35MM

DigiKey Part Number
SCT-NO.1-E6-0-35MM-ND
Manufacturer
Manufacturer Product Number
SCT-NO.1-E6-0-35MM
Description
HEATSHRINK TUBING .30" 4:1 BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.114' (35.00mm, 1.37")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.065" (1.65mm)
Mfr
Recovered Wall Thickness
0.060" (1.52mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.114' (35.00mm, 1.37")
Shelf Life
36 Months
Inner Diameter - Supplied
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT-NO.1-E6-0-35MMTE Connectivity01111-SCT-NO.1-E6-0-35MM-NDkr.1.55241Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.90467kr.18,093.40
Unit Price without VAT:kr.0.90467
Unit Price with VAT:kr.1.13084
Alternate Length
HEATSHRINK TUBING .30" 4:1 BLK
In-Stock: 5873
Unit Price: kr.54.65000
HEATSHRINK TUBING .30" 4:1 BLK
In-Stock: 0
Unit Price: kr.2.15590
HEATSHRINK TUBING .30" 4:1 BLK
In-Stock: 0
Unit Price: kr.2.63666
HEATSHRINK TUBING .30" 4:1 BLK
In-Stock: 0
Unit Price: kr.3.55092
HEATSHRINK TUBING .30" 4:1 BLK
In-Stock: 0
Unit Price: kr.0.99269