EH8554-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-3/4-0-STK-CS34568

DigiKey Part Number
484-SCL-3/4-0-STK-CS34568-ND
Manufacturer
Manufacturer Product Number
SCL-3/4-0-STK-CS34568
Description
HEATSHRINK 3/4" X 4' BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.70.37570kr.7,037.57
Manufacturers Standard Package
Unit Price without VAT:kr.70.37570
Unit Price with VAT:kr.87.96963