
E32454N001 | |
|---|---|
DigiKey Part Number | E32454N001-ND |
Manufacturer | |
Manufacturer Product Number | E32454N001 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Immersion Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.38.95676 | kr.27,269.73 |
| Unit Price without VAT: | kr.38.95676 |
|---|---|
| Unit Price with VAT: | kr.48.69595 |

