
RW-175-E-3/8-X-SP | |
|---|---|
DigiKey Part Number | 484-RW-175-E-3/8-X-SPTR-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/8-X-SP |
Description | RW-175-E-3/8-X-SP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.374" (9.50mm) 2 to 1 Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.189" (4.80mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.31.76293 | kr.38,115.52 |
| Unit Price without VAT: | kr.31.76293 |
|---|---|
| Unit Price with VAT: | kr.39.70366 |

