
RT555-2-0-SP | |
|---|---|
DigiKey Part Number | RT555-2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT555-2-0-SP |
Description | HEATSHRINK 2" BLACK FEET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 50.0' (15.2m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,722.56000 | kr.1,722.56 |
| 2 | kr.1,584.25500 | kr.3,168.51 |
| 3 | kr.1,508.58667 | kr.4,525.76 |
| 5 | kr.1,418.38000 | kr.7,091.90 |
| 7 | kr.1,361.93857 | kr.9,533.57 |
| 10 | kr.1,346.26600 | kr.13,462.66 |
| Unit Price without VAT: | kr.1,722.56000 |
|---|---|
| Unit Price with VAT: | kr.2,153.20000 |

