Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/16-X-SP-SM

DigiKey Part Number
RT-375-3/16-X-SP-SM-ND
Manufacturer
Manufacturer Product Number
RT-375-3/16-X-SP-SM
Description
HEATSHRINK 3/16" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
HEATSHRINK 3/16" CLEAR METER
In-Stock: 1243
Unit Price: kr.44.51000