
RPS-CT-50M-3.2-OUT-5 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-3.2-OUT-5-DS-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-3.2-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Green Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.042" (1.07mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 2 | kr.37.05500 | kr.74.11 |
| 3 | kr.35.26333 | kr.105.79 |
| 5 | kr.33.16400 | kr.165.82 |
| 7 | kr.31.83571 | kr.222.85 |
| 10 | kr.30.49600 | kr.304.96 |
| 25 | kr.27.30240 | kr.682.56 |
| 50 | kr.25.10980 | kr.1,255.49 |
| 100 | kr.23.09440 | kr.2,309.44 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |

