RNF-3000-9/3-5-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.13.32604
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.13.32604
Datasheet
Image for RNF-3000-9/3-5-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-9/3-5-SP

DigiKey Part Number
RNF-3000-9/3-5-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-9/3-5-SP
Description
HEATSHRINK 0.354" X 492.1' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Green 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.354" X 492.1' BLACK
In-Stock: 3
Unit Price: kr.2,427.33000
HEATSHRINK 0.354" RED
In-Stock: 0
Unit Price: kr.13.32604
HEATSHRINK 0.354" YELLOW
In-Stock: 1200
Unit Price: kr.13.32604
HEATSHRINK 0.354" X 492.1' BLUE
In-Stock: 0
Unit Price: kr.13.32604
HEATSHRINK 0.354" X 492.1' CLEAR
In-Stock: 21
Unit Price: kr.2,470.35000