
RNF-3000-3/1-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-3/1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-3/1-0-SP |
Description | HEATSHRNK0.118"X984.3'BLCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.118" (3.00mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | kr.7.06383 | kr.2,119.15 |
| 600 | kr.6.85523 | kr.4,113.14 |
| Unit Price without VAT: | kr.7.06383 |
|---|---|
| Unit Price with VAT: | kr.8.82979 |



