RNF-3000-24/8-4-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.99.71000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2.466
Unit Price: kr.67.23731
Datasheet
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Yellow 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-24/8-4-SP

DigiKey Part Number
RNF-3000-24/8-4-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-3000-24/8-4-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Yellow 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.944" (23.98mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.944" YELLOW
In-Stock: 0
Unit Price: kr.36.65533