
RNF-3000-1.5/0.5-0-STK | |
---|---|
DigiKey Part Number | 484-RNF-3000-1.5/0.5-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-0-STK |
Description | RNF-3000-1.5/0.5-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 4.00' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.17555 | kr.15,526.65 |
Unit Price without VAT: | kr.5.17555 |
---|---|
Unit Price with VAT: | kr.6.46944 |