
RNF-100-3/8-CL-STK | |
|---|---|
DigiKey Part Number | RNF-100-3/8-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-CL-STK |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.36716 | kr.2,591.79 |
| Unit Price without VAT: | kr.10.36716 |
|---|---|
| Unit Price with VAT: | kr.12.95895 |






