
| DTMH04-4PC | |
|---|---|
| DigiKey Part Number | 1734-DTMH04-4PC-ND | 
| Manufacturer | |
| Manufacturer Product Number | DTMH04-4PC | 
| Description | REC, 4P, BLK, N, HI TEMP, C | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | 0.165" (4.20mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.280" (7.10mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Holder | |
| Color | Black | |
| Features | Terminal Position Lock (TPA) | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Operating Temperature | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.16.73643 | kr.12,552.32 | 
| Unit Price without VAT: | kr.16.73643 | 
|---|---|
| Unit Price with VAT: | kr.20.92054 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark