Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/8-0-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-0-STK |
Description | RNF-100-3/8-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 603327-1 | TE Connectivity Raychem Cable Protection | 0 | 603327-1-ND | kr.0.00000 | Parametric Equivalent |
| RNF-100-3/8-BK-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-3/8-BK-STK-ND | kr.14.56780 | Parametric Equivalent |
| 0192670195 | Molex | 13 | 0192670195-ND | kr.15.77650 | Parametric Equivalent |
| 70-21-0006-0004 | Parker Chomerics | 0 | 1944-1079-ND | kr.2,413.75667 | Parametric Equivalent |
| 70-41-0006-0004 | Parker Chomerics | 38 | 1944-1072-ND | kr.1,503.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.16.49233 | kr.494.77 |
| 60 | kr.15.16850 | kr.910.11 |
| 90 | kr.14.47356 | kr.1,302.62 |
| Unit Price without VAT: | kr.16.49233 |
|---|---|
| Unit Price with VAT: | kr.20.61541 |

















