RNF-100-3/64-WH-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.13.12440
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.1.35714
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.673
Unit Price: kr.22.45000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 663
Unit Price: kr.22.45000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 99
Unit Price: kr.22.45000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 199
Unit Price: kr.22.45000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 80
Unit Price: kr.22.45000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2.493
Unit Price: kr.16.83000
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-WH-STK

DigiKey Part Number
RNF-100-3/64-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-WH-STK
Description
HEATSHRINK 0.046" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK RNF-100 3/64"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' RED
In-Stock: 0
Unit Price: kr.5.66748
HEATSHRINK 0.046" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BROWN
In-Stock: 0
Unit Price: kr.1.91404
Alternate Length
HEATSHRINK 0.046" WHITE
In-Stock: 0
Unit Price: kr.1.30967