
| RNF-100-3/4-GY-SP | |
|---|---|
| DigiKey Part Number | RNF-100-3/4-GY-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | RNF-100-3/4-GY-SP | 
| Description | HEATSHRINK 3/4" GRAY | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Gray | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Obsolete | |
| Type | ||
| Shrinkage Ratio | ||
| Length | - | |
| Inner Diameter - Supplied | 0.750" (19.05mm) | |
| Inner Diameter - Recovered | 0.375" (9.53mm) | |
| Recovered Wall Thickness | 0.030" (0.76mm) | |
| Material | ||
| Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 135°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | 95°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | 144 Months | |
| Shelf Life Start | - | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark