
RNF-100-3/4-GN-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/4-GN-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-GN-SP |
Description | HEATSHRINK 3/4" GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.36.08162 | kr.108,244.86 |
| Unit Price without VAT: | kr.36.08162 |
|---|---|
| Unit Price with VAT: | kr.45.10203 |

