RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-BK-SP

DigiKey Part Number
RNF-100-1/8-BK-SP-05-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-BK-SP
Description
HEAT SHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK RNF-100 1/8"X4' BLK
In-Stock: 3423
Unit Price: kr.13.93000
HEATSHRINK RNF-100 1/8"X60' BLK
In-Stock: 645
Unit Price: kr.206.92000
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: kr.1.18600
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: kr.3.89362
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 29
Unit Price: kr.1,124.94000