
RNF-100-1/4-YO-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-YO-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-YO-SP |
Description | HEATSHRINK 1/4" YELLOW |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 246.1' (75.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 75 | kr.11.79493 | kr.884.62 |
| 150 | kr.10.84773 | kr.1,627.16 |
| 225 | kr.10.32969 | kr.2,324.18 |
| 375 | kr.9.71221 | kr.3,642.08 |
| 525 | kr.9.53922 | kr.5,008.09 |
| Unit Price without VAT: | kr.11.79493 |
|---|---|
| Unit Price with VAT: | kr.14.74366 |

