
RNF-100-1/2-BK-1.5IN | |
|---|---|
DigiKey Part Number | RNF-100-1/2-BK-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-BK-1.5IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.31801 | kr.12,720.40 |
| Unit Price without VAT: | kr.0.31801 |
|---|---|
| Unit Price with VAT: | kr.0.39751 |


