Image for RNF-100-1-1/4-WH-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/4-WH-SP

DigiKey Part Number
RNF-100-1-1/4-WH-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/4-WH-SP
Description
HEATSHRINK 1-1/4" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1-1/4" BLACK
In-Stock: 0
Unit Price: kr.12.36276
HEATSHRINK 1-1/4" BLUE
In-Stock: 0
Unit Price: kr.12.04757
HEATSHRINK 1-1/4" RED
In-Stock: 0
Unit Price: kr.12.04757
HEATSHRINK 1-1/4" YELLOW
In-Stock: 0
Unit Price: kr.12.04757
HEATSHRINK 1-1/4" CLEAR
In-Stock: 0
Unit Price: kr.12.36276