RNF-100-1-1/4-RD-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: kr.43.69893
Datasheet
Image for RNF-100-1-1/4-RD-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/4-RD-STK

DigiKey Part Number
RNF-100-1-1/4-RD-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/4-RD-STK
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.250" (31.75mm)
Base Product Number
Inner Diameter - Recovered
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65272HellermannTyton0309-65272-NDkr.43.69893Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1-1/4" RED
In-Stock: 0
Unit Price: kr.12.04757