Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/4-BK-SP

DigiKey Part Number
484-RNF-100-1-1/4-BK-SP-3-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/4-BK-SP
Description
HEATSHRINK 1-1/4" X 3M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
9.84' (3.00m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.250" (31.75mm)
Base Product Number
Inner Diameter - Recovered
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1-1/4" X 45M BLACK
In-Stock: 0
Unit Price: kr.2,665.97000
HEATSHRINK 1-1/4" X 5M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/4" X 10M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/4" X 20M BLACK
In-Stock: 0
Unit Price:
HTSHRNK 1-1/4" X 45M BLACK METER
In-Stock: 0
Unit Price: kr.107.53000