
RNF-100-1-0-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-0-STK |
Description | RNF-100-1-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.34.53967 | kr.1,036.19 |
| 60 | kr.31.76633 | kr.1,905.98 |
| 90 | kr.30.24978 | kr.2,722.48 |
| 150 | kr.28.82547 | kr.4,323.82 |
| Unit Price without VAT: | kr.34.53967 |
|---|---|
| Unit Price with VAT: | kr.43.17459 |


