
RBK-VWS-125-NR4-X-75MM | |
|---|---|
DigiKey Part Number | RBK-VWS-125-NR4-X-75MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR4-X-75MM |
Description | HEATSHRINK 0.701" X 0.246' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.701" (17.81mm) 4 to 1 Clear 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.246' (75.00mm, 2.95") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.701" (17.81mm) | Base Product Number |
Inner Diameter - Recovered 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.23514 | kr.3,882.17 |
| Unit Price without VAT: | kr.3.23514 |
|---|---|
| Unit Price with VAT: | kr.4.04393 |

