RBK-ILS-125-NR4-0-40MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.10.05651
Datasheet
Image for RBK-ILS-125-NR4-0-40MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-ILS-125-NR4-0-40MM

DigiKey Part Number
17-RBK-ILS-125-NR4-0-40MM-ND
Manufacturer
Manufacturer Product Number
RBK-ILS-125-NR4-0-40MM
Description
RBK-ILS-125-NR4-0-40MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 0.131' (40.00mm, 1.57")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.171" (4.35mm)
Mfr
Recovered Wall Thickness
0.087" (2.21mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.131' (40.00mm, 1.57")
Shelf Life
36 Months
Inner Diameter - Supplied
0.720" (18.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBK-ILS-125-NR4-0-40MMTE Connectivity01111-RBK-ILS-125-NR4-0-40MM-NDkr.10.05651Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.8.51893kr.42,594.65
Unit Price without VAT:kr.8.51893
Unit Price with VAT:kr.10.64866