
RBK-105-KIT-0204-A0 | |
|---|---|
DigiKey Part Number | A116777-ND |
Manufacturer | |
Manufacturer Product Number | RBK-105-KIT-0204-A0 |
Description | RBK-105-KIT-0204-A0 |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Category | Values 1000 ea of 1.30" L Tubing, 4 Channel Hot Melt |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.630" (16.0mm) |
Series | Color Black, Amber |
Packaging Box | Shrinkage Ratio 4 to 1 |
Part Status Obsolete | Base Product Number |

