
NTFR-3/4-0-BULK-SP | |
|---|---|
DigiKey Part Number | NTFR-3/4-0-BULK-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/4-0-BULK-SP |
Description | HEATSHRINK TUBING 3/4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.428" (10.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.50697 | kr.6,452.09 |
| Unit Price without VAT: | kr.21.50697 |
|---|---|
| Unit Price with VAT: | kr.26.88371 |

