
NTFR-3-0-SP-CS5445 | |
|---|---|
DigiKey Part Number | NTFR-3-0-SP-CS5445-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3-0-SP-CS5445 |
Description | HEATSHRINK TUBING 3" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.710" (43.43mm) | |
Recovered Wall Thickness | 0.125" (3.18mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.213.42460 | kr.10,671.23 |
| Unit Price without VAT: | kr.213.42460 |
|---|---|
| Unit Price with VAT: | kr.266.78075 |



