Image for NETM2000-12-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NETM2000-12-0-SP

DigiKey Part Number
NETM2000-12-0-SP-ND
Manufacturer
Manufacturer Product Number
NETM2000-12-0-SP
Description
TUBING 0.472" ID POLY BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Polyolefin (PO) Smooth Solid Tubing 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.472" (12.00mm)
Diameter - Outside
0.512" (13.00mm)
Material
Polyolefin (PO)
Color
Black
Length
-
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.13.28198kr.5,312.79
Manufacturers Standard Package
Unit Price without VAT:kr.13.28198
Unit Price with VAT:kr.16.60248