Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB08184001 | |
|---|---|
DigiKey Part Number | 484-NB08184001-ND |
Manufacturer | |
Manufacturer Product Number | NB08184001 |
Description | HEATSHRINK 0.315" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length Enter Number of Meters in Order Quantity | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-8/2-0-SP | TE Connectivity Raychem Cable Protection | 2.400 | 484-ATUM-8/2-0-SP-ND | kr.25.68905 | Parametric Equivalent |
| ATUM-8/2-0-SP | TE Connectivity Raychem Cable Protection | 0 | ATUM-8/2-0-SP-200-ND | kr.1,859.36346 | Parametric Equivalent |
| ATUM-8/2-0-SP | TE Connectivity Raychem Cable Protection | 212 | 484-ATUM-8/2-0-SP-DS-ND | kr.62.45000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 75 | kr.36.75933 | kr.2,756.95 |
| 150 | kr.33.80953 | kr.5,071.43 |
| 225 | kr.33.24751 | kr.7,480.69 |
| Unit Price without VAT: | kr.36.75933 |
|---|---|
| Unit Price with VAT: | kr.45.94916 |


