
MT5000-3/8-9-SP | |
|---|---|
DigiKey Part Number | MT5000-3/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/8-9-SP |
Description | HEATSHRINK 3/8" WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.09824 | kr.60,491.20 |
| Unit Price without VAT: | kr.12.09824 |
|---|---|
| Unit Price with VAT: | kr.15.12280 |





