
MT5000-3/4-X-SP | |
|---|---|
DigiKey Part Number | MT5000-3/4-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/4-X-SP |
Description | HEATSHRINK 3/4" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |

