
MT5000-3/32-0-SP | |
---|---|
DigiKey Part Number | 484-MT5000-3/32-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/32-0-SP |
Description | HEATSHRINK 0.093" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2500.0' (762.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.43000 | kr.26.43 |
2 | kr.24.29000 | kr.48.58 |
3 | kr.23.12667 | kr.69.38 |
5 | kr.21.74800 | kr.108.74 |
7 | kr.20.87286 | kr.146.11 |
10 | kr.19.99400 | kr.199.94 |
25 | kr.17.89960 | kr.447.49 |
50 | kr.16.46200 | kr.823.10 |
100 | kr.15.14110 | kr.1,514.11 |
Unit Price without VAT: | kr.26.43000 |
---|---|
Unit Price with VAT: | kr.33.03750 |
