cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/8-4-SP

DigiKey Part Number
MT5000-1/8-4-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-1/8-4-SP
Description
HEATSHRINK 1/8" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEAT SHRINK PO 2:1 .125" BLK
In-Stock: 0
Unit Price: kr.11.88013
HEAT SHRINK PO 2:1 .125" RED
In-Stock: 0
Unit Price: kr.11.15721
HEATSHRINK 1/8" CLEAR
In-Stock: 0
Unit Price: kr.11.88013
HEATSHRINK 1/8" BLUE
In-Stock: 6250
Unit Price: kr.11.15721