
HX-CT-40M-25.4-OUT-4 | |
|---|---|
DigiKey Part Number | 484-HX-CT-40M-25.4-OUT-4-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-25.4-OUT-4 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 131.2' (40.0m) |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 131.2' (40.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.117.21400 | kr.4,688.56 |
| 80 | kr.109.32225 | kr.8,745.78 |
| Unit Price without VAT: | kr.117.21400 |
|---|---|
| Unit Price with VAT: | kr.146.51750 |

