
HX-CT-40M-25.4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HX-CT-40M-25.4-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-25.4-OUT-0 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.000" (25.40mm) |
Mfr | Inner Diameter - Recovered 0.500" (12.70mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Box | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 131.2' (40.0m) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.182.99619 | kr.29,279.39 |
| Unit Price without VAT: | kr.182.99619 |
|---|---|
| Unit Price with VAT: | kr.228.74524 |




