Direct

HTAT-4/1-0-SP | |
|---|---|
DigiKey Part Number | HTAT-4/1-0-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-4/1-0-SP |
Description | HEATSHRINK 0.158" X 492.1' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.158" (4.01mm) 4 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.158" (4.01mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08004001 | TE Connectivity Raychem Cable Protection | 0 | NB08004001-ND | kr.3.10053 | Direct |



