
HTAT-4/1-0-18MM | |
|---|---|
DigiKey Part Number | A117785-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-4/1-0-18MM |
Description | HEATSHRINK 0.158" X 0.059' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.158" (4.01mm) 4 to 1 Black 0.059' (18.00mm, 0.71") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.059' (18.00mm, 0.71") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.158" (4.01mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |

