Parametric Equivalent

HTAT-32/8-0-50MM | |
|---|---|
DigiKey Part Number | HTAT-32/8-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-32/8-0-50MM |
Description | HEATSHRINK 1.26" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.098" (2.49mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.164' (50.00mm, 1.97") | Shelf Life 36 Months |
Inner Diameter - Supplied 1.260" (32.00mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB10696001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB10696001-ND | kr.6.59238 | Parametric Equivalent |

