
HTAT-32/8-0-42MM | |
|---|---|
DigiKey Part Number | HTAT-32/8-0-42MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-32/8-0-42MM |
Description | HEATSHRINK 1.26" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 0.138' (42.00mm, 1.65") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.098" (2.49mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.138' (42.00mm, 1.65") | Shelf Life 36 Months |
Inner Diameter - Supplied 1.260" (32.00mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |

