
HTAT-12/3-0-40MM | |
|---|---|
DigiKey Part Number | HTAT-12/3-0-40MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-12/3-0-40MM |
Description | HEATSHRINK 0.472" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.131' (40.00mm, 1.57") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (3.00mm) |

