HRHT-2/3NA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.134.87000
Datasheet
Image for HRHT-2/3NA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRHT-2/3NA

DigiKey Part Number
HRHT-2/3NA-ND
Manufacturer
Manufacturer Product Number
HRHT-2/3NA
Description
HRHT NON-ADHES
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 6 to 1 Black 0.250' (76.20mm, 3.00")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.230" (5.84mm)
Recovered Wall Thickness
0.155" (3.94mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes