HLX125WE4NEL60S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLX125WE4NEL60S

DigiKey Part Number
HLX125WE4NEL60S-ND
Manufacturer
Manufacturer Product Number
HLX125WE4NEL60S
Description
WIRE MARKR CBL TIE 12.5MM X 80MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.49" W x 3.15" L (12.5mm x 80.0mm) White Polyolefin (PO), Irradiated, Halogen Free
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.49" W x 3.15" L (12.5mm x 80.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyolefin (PO), Irradiated, Halogen Free
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.7.03400kr.70.34
25kr.6.59200kr.164.80
50kr.6.27720kr.313.86
200kr.5.69090kr.1,138.18
400kr.5.41920kr.2,167.68
600kr.5.26623kr.3,159.74
1.000kr.5.07981kr.5,079.81
2.600kr.4.74868kr.12,346.57
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500