
HL1802E-070618 | |
|---|---|
DigiKey Part Number | HL1802E-070618-ND |
Manufacturer | |
Manufacturer Product Number | HL1802E-070618 |
Description | HOT AIR GUN NOZZLE |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.35" (9.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - | |
Base Product Number |



