HFT5000-25/12-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-25/12-0-SP

DigiKey Part Number
HFT5000-25/12-0-SP-100-ND
Manufacturer
Manufacturer Product Number
HFT5000-25/12-0-SP
Description
HEAT SHRINK FABRIC 1=100M
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Shrinkage Ratio
2 to 1
Length
328.1' (100.0m)
Diameter - Inner, Recovered
0.47" (11.9mm)
Diameter - Inner, Supplied
0.98" (24.9mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,139.01000kr.2,139.01
2kr.1,967.26500kr.3,934.53
3kr.1,873.26000kr.5,619.78
5kr.1,761.20400kr.8,806.02
7kr.1,691.09000kr.11,837.63
10kr.1,660.81300kr.16,608.13
Manufacturers Standard Package
Unit Price without VAT:kr.2,139.01000
Unit Price with VAT:kr.2,673.76250
Alternate Length
HEAT SHRINK FABRIC 1=400M
In-Stock: 9
Unit Price: kr.7,010.05000
HEAT SHRINK FABRIC 1=1M
In-Stock: 1
Unit Price: kr.33.60000
HEAT SHRINK FABRIC 1=5M
In-Stock: 0
Unit Price: kr.141.12000
HEAT SHRINK FABRIC 1=25M
In-Stock: 0
Unit Price: kr.606.78000
HEAT SHRINK FABRIC 1=50M
In-Stock: 0
Unit Price: kr.1,139.26000