
FL2500-NO.4-J2-0-30MM | |
|---|---|
DigiKey Part Number | FL2500-NO.4-J2-0-30MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.4-J2-0-30MM |
Description | HEATSHRINK 0.7" X 0.098' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.098' (30.00mm, 1.18") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Base Product Number |
Inner Diameter - Recovered 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.50884 | kr.35,088.40 |
| Unit Price without VAT: | kr.3.50884 |
|---|---|
| Unit Price with VAT: | kr.4.38605 |

