FL2500-NO.2-I9-0-50MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1.904
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.3.36400
Datasheet
Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500-NO.2-I9-0-50MM

DigiKey Part Number
FL2500-NO.2-I9-0-50MM-ND
Manufacturer
Manufacturer Product Number
FL2500-NO.2-I9-0-50MM
Description
HEATSHRINK 0.355" X 0.164' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.060" (1.52mm)
Mfr
Material
Series
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.164' (50.00mm, 1.97")
Shelf Life
36 Months
Inner Diameter - Supplied
0.355" (9.02mm)
Base Product Number
Inner Diameter - Recovered
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT-NO.2-E5-0-50MMTE Connectivity Raychem Cable Protection1.904A105285-NDkr.3.55000Parametric Equivalent
FL2500-NO.2-I9-0-50MMTE Connectivity01111-FL2500-NO.2-I9-0-50MM-NDkr.2.27492Parametric Equivalent
SCT-NO.2-E5-0-50MMTE Connectivity01111-SCT-NO.2-E5-0-50MM-NDkr.3.36400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.70648kr.17,064.80
Unit Price without VAT:kr.1.70648
Unit Price with VAT:kr.2.13310