
FL2500-NO.1-I8-0-STK | |
---|---|
DigiKey Part Number | FL2500-NO.1-I8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.1-I8-0-STK |
Description | HEATSHRINK 0.3" X 4' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.55.10000 | kr.55.10 |
5 | kr.45.33800 | kr.226.69 |
10 | kr.41.70200 | kr.417.02 |
20 | kr.38.35200 | kr.767.04 |
50 | kr.34.33600 | kr.1,716.80 |
100 | kr.31.58020 | kr.3,158.02 |
250 | kr.30.67008 | kr.7,667.52 |
Unit Price without VAT: | kr.55.10000 |
---|---|
Unit Price with VAT: | kr.68.87500 |