Image for 260516N003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260516N003

DigiKey Part Number
260516N003-ND
Manufacturer
Manufacturer Product Number
260516N003
Description
HEATSHRINK BOOT BREAKOUT 4:1 BLK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 4:1 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO)
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Supplied
1.750" (44.45mm)
Series
Large Diameter Recovered
0.984" (24.99mm)
Packaging
Bulk
Small Diameter Supplied
0.790" (20.07mm)
Part Status
Active
Small Diameter Recovered
0.260" (6.60mm)
Type
Boot, Transition - Breakout, 4:1
Large Recovered Length
2.300" (58.42mm)
Features
Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant
Small Recovered Length
1.181" (30.00mm)
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.269.17107kr.40,375.66
Unit Price without VAT:kr.269.17107
Unit Price with VAT:kr.336.46384